Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EXV157M025A9MAA | |
|---|---|
DigiKey Part Number | EXV157M025A9MAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EXV157M025A9MAA |
Description | CAP ALUM 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EXV157M025A9MAA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV150M8X10.5 | Rubycon | 619 | 1189-2104-1-ND | 0,81000 € | Upgrade |
| UUD1V151MNL1GS | Nichicon | 9.028 | 493-2291-1-ND | 0,59000 € | Upgrade |
| 865060453006 | Würth Elektronik | 6.008 | 732-8535-1-ND | 0,56000 € | Parametric Equivalent |
| 865060553007 | Würth Elektronik | 105 | 732-8587-1-ND | 0,68000 € | Parametric Equivalent |
| AEA0810151M025R | KYOCERA AVX | 485 | 478-AEA0810151M025RCT-ND | 0,62000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,25086 € | 1.756,02 € |
| Unit Price without VAT: | 0,25086 € |
|---|---|
| Unit Price with VAT: | 0,29852 € |






