ESY827M063AM2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,11635 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,60268 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 216
Unit Price: 3,05000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 500
Unit Price: 2,45000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 934
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 50
Unit Price: 2,80000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 940
Unit Price: 1,82000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 932
Unit Price: 2,78000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,48670 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,50441 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,59464 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 204
Unit Price: 1,88000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 300
Unit Price: 3,17000 €
Datasheet
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESY827M063AM2AA

DigiKey Part Number
399-ESY827M063AM2AA-ND
Manufacturer
Manufacturer Product Number
ESY827M063AM2AA
Description
CAP ALUM 820UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 35mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESY827M063AM2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.686 A @ 120 Hz
Ripple Current @ High Frequency
2.248 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.339" (34.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,57346 €1.376,30 €
Unit Price without VAT:0,57346 €
Unit Price with VAT:0,68242 €