Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY338M016AL6AA | |
|---|---|
DigiKey Part Number | 399-ESY338M016AL6AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY338M016AL6AA |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 15mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY338M016AL6AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.72 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXF3300MEFC12.5X35 | Rubycon | 0 | 16YXF3300MEFC12.5X35-ND | 0,48668 € | Parametric Equivalent |
| 16YXF3300MEFCG412.5X35 | Rubycon | 0 | 16YXF3300MEFCG412.5X35-ND | 0,48668 € | Parametric Equivalent |
| 16YXG3300MEFCG412.5X35 | Rubycon | 0 | 16YXG3300MEFCG412.5X35-ND | 0,49813 € | Parametric Equivalent |
| 25ZLQ3300MEFC12.5X35 | Rubycon | 600 | 1189-3654-ND | 1,88000 € | Parametric Equivalent |
| 338KXM016M | CORNELL DUBILIER KNOWLES | 0 | 338KXM016M-ND | 0,36019 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,86011 € | 1.720,22 € |
| Unit Price without VAT: | 0,86011 € |
|---|---|
| Unit Price with VAT: | 1,02353 € |














