Direct
Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXG3300MEFCG412.5X35 | |
|---|---|
DigiKey Part Number | 16YXG3300MEFCG412.5X35-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXG3300MEFCG412.5X35 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG3300MEFCG412.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.016 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Not For New Designs | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFCG412.5X30 | Rubycon | 0 | 16ZLH3300MEFCG412.5X30-ND | 0,47517 € | Direct |
| 16ZLJ3300MG412.5X30 | Rubycon | 0 | 16ZLJ3300MG412.5X30-ND | 0,57222 € | Direct |
| 25ZLQ3300MEFC12.5X35 | Rubycon | 594 | 1189-3654-ND | 1,89000 € | Parametric Equivalent |
| EEU-FS1C332B | Panasonic Industry | 4.314 | P122318CT-ND | 1,70000 € | Direct |
| 860040378017 | Würth Elektronik | 295 | 732-9166-1-ND | 2,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,50212 € | 301,27 € |
| Unit Price without VAT: | 0,50212 € |
|---|---|
| Unit Price with VAT: | 0,59752 € |











