Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY228M010AL3AA | |
|---|---|
DigiKey Part Number | 399-ESY228M010AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY228M010AL3AA |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 21mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY228M010AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.888 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF2200MEFC12.5X20 | Rubycon | 491 | 1189-2169-ND | 1,04000 € | Parametric Equivalent |
| 10YXF2200MEFCG412.5X20 | Rubycon | 0 | 10YXF2200MEFCG412.5X20-ND | 0,25156 € | Parametric Equivalent |
| 10YXG2200MEFC12.5X20 | Rubycon | 444 | 1189-2170-ND | 1,04000 € | Parametric Equivalent |
| 10YXG2200MEFCG412.5X20 | Rubycon | 0 | 10YXG2200MEFCG412.5X20-ND | 0,26043 € | Parametric Equivalent |
| 10YXG2200MEFCGA12.5X20 | Rubycon | 0 | 10YXG2200MEFCGA12.5X20-ND | 0,30404 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,40712 € | 1.628,48 € |
| Unit Price without VAT: | 0,40712 € |
|---|---|
| Unit Price with VAT: | 0,48447 € |









