Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10YXG2200MEFCGA12.5X20 | |
|---|---|
DigiKey Part Number | 10YXG2200MEFCGA12.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 10YXG2200MEFCGA12.5X20 |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 10YXG2200MEFCGA12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.33 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Part Status Not For New Designs | Impedance 35 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10YXF2200MEFC12.5X20 | Rubycon | 491 | 1189-2169-ND | 1,05000 € | Parametric Equivalent |
| 10YXG2200MEFC12.5X20 | Rubycon | 444 | 1189-2170-ND | 1,05000 € | Parametric Equivalent |
| 16YXJ2200M12.5X20 | Rubycon | 2.206 | 1189-3710-ND | 0,84000 € | Parametric Equivalent |
| 16YXJ2200MG412.5X20 | Rubycon | 0 | 16YXJ2200MG412.5X20-ND | 0,25870 € | Parametric Equivalent |
| 16YXS2200MEFC12.5X20 | Rubycon | 0 | 1189-16YXS2200MEFC12.5X20-ND | 0,33260 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30648 € | 153,24 € |
| Unit Price without VAT: | 0,30648 € |
|---|---|
| Unit Price with VAT: | 0,36471 € |










