Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY128M035AM5AA | |
|---|---|
DigiKey Part Number | 399-ESY128M035AM5AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY128M035AM5AA |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 18mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY128M035AM5AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.512 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.14 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXG1200MEFCGC16X20 | Rubycon | 0 | 35YXG1200MEFCGC16X20-ND | 0,46180 € | Parametric Equivalent |
| 50ZLJ1200M16X20 | Rubycon | 433 | 1189-50ZLJ1200M16X20-ND | 1,88000 € | Parametric Equivalent |
| B41858C7128M000 | TDK | 923 | 495-B41858C7128M000-ND | 1,79000 € | Parametric Equivalent |
| ED1V122MNN1620 | Chinsan (Elite) | 139 | 4191-ED1V122MNN1620-ND | 0,97000 € | Parametric Equivalent |
| EEU-FM1V122S | Panasonic Industry | 8.771 | P12407-ND | 1,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,69170 € | 1.383,40 € |
| Unit Price without VAT: | 0,69170 € |
|---|---|
| Unit Price with VAT: | 0,82312 € |











