
50ZLJ1200M16X20 | |
|---|---|
DigiKey Part Number | 1189-50ZLJ1200M16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50ZLJ1200M16X20 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.86 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.1 A @ 100 kHz |
Part Status Active | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24100 € | 12,41 € |
| 50 | 0,96940 € | 48,47 € |
| 100 | 0,88380 € | 88,38 € |
| 600 | 0,72328 € | 433,97 € |
| 1.200 | 0,67909 € | 814,91 € |
| 3.000 | 0,63194 € | 1.895,82 € |
| 5.400 | 0,60726 € | 3.279,20 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |

