Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESY128M035AL8AA | |
|---|---|
DigiKey Part Number | 399-ESY128M035AL8AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY128M035AL8AA |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 16mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY128M035AL8AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.632 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.29 A @ 100 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 128KXM035M | CORNELL DUBILIER KNOWLES | 0 | 128KXM035M-ND | 0,39503 € | Parametric Equivalent |
| 35YXG1200MEFCG412.5X30 | Rubycon | 0 | 35YXG1200MEFCG412.5X30CT-ND | 1,23000 € | Parametric Equivalent |
| 860040578015 | Würth Elektronik | 240 | 732-9226-1-ND | 1,84000 € | Parametric Equivalent |
| 860080578022 | Würth Elektronik | 188 | 732-860080578022CT-ND | 1,74000 € | Parametric Equivalent |
| EEU-FM1V122L | Panasonic Industry | 6.151 | P12406-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,54689 € | 1.312,54 € |
| Unit Price without VAT: | 0,54689 € |
|---|---|
| Unit Price with VAT: | 0,65080 € |









