Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESX687M063AM2AA | |
|---|---|
DigiKey Part Number | 399-ESX687M063AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESX687M063AM2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 65mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX687M063AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.845 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.05 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.339" (34.00mm) |
ESR (Equivalent Series Resistance) 65mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687KXM063M | CORNELL DUBILIER KNOWLES | 5.362 | 687KXM063M-ND | 2,12000 € | Parametric Equivalent |
| 80ZLH680MEFC16X31.5 | Rubycon | 381 | 1189-3059-ND | 1,91000 € | Parametric Equivalent |
| 80ZLH680MEFCGC16X31.5 | Rubycon | 0 | 80ZLH680MEFCGC16X31.5-ND | 0,95535 € | Parametric Equivalent |
| 860080780026 | Würth Elektronik | 74 | 732-9146-1-ND | 1,90000 € | Parametric Equivalent |
| EKY-800ELL681MLN3S | Chemi-Con | 978 | 565-EKY-800ELL681MLN3S-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,71163 € | 1.707,91 € |
| Unit Price without VAT: | 0,71163 € |
|---|---|
| Unit Price with VAT: | 0,84684 € |










