Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESX336M035AE3AA | |
|---|---|
DigiKey Part Number | 399-ESX336M035AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESX336M035AE3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 870mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESX336M035AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 75.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 151 mA @ 100 kHz |
Part Status Active | Impedance 870 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
ESR (Equivalent Series Resistance) 870mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC336M050AE3AA | KEMET | 0 | 399-ESC336M050AE3AA-ND | 0,04105 € | Parametric Equivalent |
| ESH336M050AE3AA | KEMET | 35.495 | 399-6577-ND | 0,20000 € | Parametric Equivalent |
| 336KXM050M | CORNELL DUBILIER KNOWLES | 15.369 | 1572-1717-ND | 0,37000 € | Parametric Equivalent |
| 860080673003 | Würth Elektronik | 2.142 | 732-9045-1-ND | 0,14000 € | Parametric Equivalent |
| 860160673013 | Würth Elektronik | 4.674 | 732-9591-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04490 € | 449,00 € |
| Unit Price without VAT: | 0,04490 € |
|---|---|
| Unit Price with VAT: | 0,05343 € |











