ESC336M050AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 35.495
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,05850 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 28.545
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 15.369
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,08286 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.511
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 2.142
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.877
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4.674
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 948
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04001 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04253 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04379 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04505 €
Datasheet
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESC336M050AE3AA

DigiKey Part Number
399-ESC336M050AE3AA-ND
Manufacturer
Manufacturer Product Number
ESC336M050AE3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESC336M050AE3AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
250 mA @ 100 kHz
Part Status
Active
Impedance
600 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH336M050AE3AAKEMET35.495399-6577-ND0,20000 €Parametric Equivalent
ESY336M063AE3AAKEMET0399-ESY336M063AE3AA-ND0,05850 €Parametric Equivalent
336CKE063MCORNELL DUBILIER KNOWLES28.5451572-1125-ND0,33000 €Parametric Equivalent
336KXM050MCORNELL DUBILIER KNOWLES15.3691572-1717-ND0,37000 €Parametric Equivalent
63YXG33MEFCCA6.3X11Rubycon063YXG33MEFCCA6.3X11-ND0,08286 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,04105 €410,50 €
Manufacturers Standard Package
Unit Price without VAT:0,04105 €
Unit Price with VAT:0,04885 €