Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST687M063AL7AA | |
|---|---|
DigiKey Part Number | 399-EST687M063AL7AA-ND |
Manufacturer | |
Manufacturer Product Number | EST687M063AL7AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 71mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST687M063AL7AA Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 708 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.18 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.512" Dia (13.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 71mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860040778015 | Würth Elektronik | 0 | 732-9246-ND | 1,57826 € | Parametric Equivalent |
| EKY-630ELL681MK40S | Chemi-Con | 490 | 565-EKY-630ELL681MK40S-ND | 2,15000 € | Parametric Equivalent |
| EKYB800ELL681MK40S | Chemi-Con | 987 | 565-EKYB800ELL681MK40S-ND | 2,46000 € | Parametric Equivalent |
| EKZN800ELL681MK40S | Chemi-Con | 500 | 565-EKZN800ELL681MK40S-ND | 1,92000 € | Parametric Equivalent |
| RZW681M1JBK-1340S | Surge | 0 | 4403-RZW681M1JBK-1340S-ND | 0,60427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,90271 € | 3.610,84 € |
| Unit Price without VAT: | 0,90271 € |
|---|---|
| Unit Price with VAT: | 1,07422 € |








