EST337M6R3AE3AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.862
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05763 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 7.677
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.719
Unit Price: 0,32000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,08149 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,06314 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.000
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,05678 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.444
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.295
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.937
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,04434 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,05066 €
Datasheet
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 380mOhm @ 100kHz 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EST337M6R3AE3AA

DigiKey Part Number
399-EST337M6R3AE3AA-ND
Manufacturer
Manufacturer Product Number
EST337M6R3AE3AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 380mOhm @ 100kHz 4000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EST337M6R3AE3AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
380mOhm @ 100kHz
Lifetime @ Temp.
4000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,06472 €647,20 €
Manufacturers Standard Package
Unit Price without VAT:0,06472 €
Unit Price with VAT:0,07702 €