ESS226M035AE2DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 65.870
Unit Price: 0,19000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02951 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 9.993
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 0,16000 €
Datasheet
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESS226M035AE2DA

DigiKey Part Number
399-ESS226M035AE2DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESS226M035AE2DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESS226M035AE2DA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
57 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
85.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.335" (8.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESS226M035AE2EAKEMET65.870399-18281-1-ND0,19000 €Parametric Equivalent
ESS226M050AE2DAKEMET0399-ESS226M050AE2DATB-ND0,02951 €Parametric Equivalent
ESY226M050AE2KAKEMET9.993399-ESY226M050AE2KACT-ND0,28000 €Parametric Equivalent
EM1H220MP26307F2P9UChinsan (Elite)04191-EM1H220MP26307F2P9UCT-ND0,16000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,03663 €219,78 €
Unit Price without VAT:0,03663 €
Unit Price with VAT:0,04359 €