Parametric Equivalent
Parametric Equivalent

ESS226M050AE2DA | |
|---|---|
DigiKey Part Number | 399-ESS226M050AE2DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS226M050AE2DA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS226M050AE2DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 97.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESY226M050AE2KA | KEMET | 9.993 | 399-ESY226M050AE2KACT-ND | 0,28000 € | Parametric Equivalent |
| EM1H220MP26307F2P9U | Chinsan (Elite) | 0 | 4191-EM1H220MP26307F2P9UCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02951 € | 590,20 € |
| Unit Price without VAT: | 0,02951 € |
|---|---|
| Unit Price with VAT: | 0,03512 € |



