Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESS106M035AC2FA | |
|---|---|
DigiKey Part Number | 399-ESS106M035AC2FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESS106M035AC2FA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESS106M035AC2FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 54 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.335" (8.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESS106M035AC2AA | KEMET | 37.136 | 399-ESS106M035AC2AA-ND | 0,16000 € | Parametric Equivalent |
| ESS106M035AC2DA | KEMET | 0 | 399-ESS106M035AC2DATB-ND | 0,02989 € | Parametric Equivalent |
| ESS106M035AC2EA | KEMET | 22.294 | 399-18278-1-ND | 0,18000 € | Parametric Equivalent |
| ESY106M050AC2AA | KEMET | 0 | 399-ESY106M050AC2AA-ND | 0,03126 € | Parametric Equivalent |
| ESY106M050AC2FA | KEMET | 0 | 399-ESY106M050AC2FATB-ND | 0,03344 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02876 € | 575,20 € |
| Unit Price without VAT: | 0,02876 € |
|---|---|
| Unit Price with VAT: | 0,03422 € |





