Parametric Equivalent
Parametric Equivalent

ESY106M050AC2AA | |
|---|---|
DigiKey Part Number | 399-ESY106M050AC2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESY106M050AC2AA |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 500mOhm @ 100kHz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESY106M050AC2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 147 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 210 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.335" (8.50mm) |
ESR (Equivalent Series Resistance) 500mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESY106M050AC2FA | KEMET | 0 | 399-ESY106M050AC2FATB-ND | 0,03344 € | Parametric Equivalent |
| ESY106M050AC2LA | KEMET | 0 | 399-ESY106M050AC2LATR-ND | 0,03699 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03126 € | 625,20 € |
| Unit Price without VAT: | 0,03126 € |
|---|---|
| Unit Price with VAT: | 0,03720 € |



