ESK478M025AM2AA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 3,12000 €
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 292
Unit Price: 1,76000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 2.156
Unit Price: 1,49000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.082
Unit Price: 2,44000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 277
Unit Price: 2,87000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,92000 €
Datasheet
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESK478M025AM2AA

DigiKey Part Number
399-ESK478M025AM2AA-ND
Manufacturer
Manufacturer Product Number
ESK478M025AM2AA
Description
CAP ALUM 4700UF 20% 25V RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESK478M025AM2AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Ripple Current @ High Frequency
2.243 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.339" (34.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
11,47000 €1,47 €
100,95400 €9,54 €
500,73900 €36,95 €
2000,61445 €122,89 €
6000,54357 €326,14 €
1.0000,51707 €517,07 €
2.6000,47623 €1.238,20 €
5.0000,45374 €2.268,70 €
Manufacturers Standard Package
Unit Price without VAT:1,47000 €
Unit Price with VAT:1,74930 €