Similar
Parametric Equivalent
Parametric Equivalent

478CKS025M | |
|---|---|
DigiKey Part Number | 1572-1158-ND |
Manufacturer | |
Manufacturer Product Number | 478CKS025M |
Description | CAP ALUM 4700UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 78mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.855 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.997 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 1.240" (31.50mm) |
ESR (Equivalent Series Resistance) 78mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1EM472 | Panasonic Industry | 0 | P5159-ND | 1,97000 € | Similar |
| UFW1E472MHD | Nichicon | 1.068 | 493-10999-ND | 2,41000 € | Parametric Equivalent |
| UKW1E472MHD | Nichicon | 567 | 493-10715-ND | 2,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,08000 € | 20,80 € |
| 50 | 1,66300 € | 83,15 € |
| 300 | 1,36723 € | 410,17 € |
| 600 | 1,28577 € | 771,46 € |
| 1.200 | 1,21813 € | 1.461,76 € |
| 2.700 | 1,15341 € | 3.114,21 € |
| 5.100 | 1,11165 € | 5.669,41 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |




