Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK476M063AG3AA | |
|---|---|
DigiKey Part Number | 399-ESK476M063AG3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK476M063AG3AA |
Description | 47 63 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.138" (3.50mm) |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 63 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK476M063AG3DA | KEMET | 0 | 399-ESK476M063AG3DATB-ND | 0,06518 € | Parametric Equivalent |
| ESK476M063AG3EA | KEMET | 0 | 399-ESK476M063AG3EATB-ND | 0,05854 € | Parametric Equivalent |
| ESK476M063AG3R9 | KEMET | 0 | 399-ESK476M063AG3R9-ND | 0,05961 € | Parametric Equivalent |
| B41821A8476M | TDK | 8.913 | 495-5990-ND | 0,51000 € | Parametric Equivalent |
| ECA-2AM470 | Panasonic Industry | 5.606 | P5312-ND | 0,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05771 € | 692,52 € |
| Unit Price without VAT: | 0,05771 € |
|---|---|
| Unit Price with VAT: | 0,06867 € |



