
ESK476M035AC3EA | |
|---|---|
DigiKey Part Number | 399-18276-1-ND - Cut Tape (CT) 399-18276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK476M035AC3EA |
Description | CAP ALUM 47UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK476M035AC3EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 180 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35PK47MEFC5X11 | Rubycon | 1.294 | 1189-1272-ND | 0,23000 € | Parametric Equivalent |
| 35PK47MEFCTA5X11 | Rubycon | 10 | 1189-35PK47MEFCTA5X11-ND | 0,23000 € | Parametric Equivalent |
| Cut Tape (CT): | 2000 |
| Tape & Box (TB): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06600 € | 3,30 € |
| 100 | 0,05770 € | 5,77 € |
| 500 | 0,04324 € | 21,62 € |
| 1.000 | 0,03865 € | 38,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,03483 € | 69,66 € |
| 4.000 | 0,03165 € | 126,60 € |
| 6.000 | 0,03004 € | 180,24 € |
| 10.000 | 0,02825 € | 282,50 € |
| 14.000 | 0,02719 € | 380,66 € |
| 20.000 | 0,02617 € | 523,40 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

