Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK475M050AC3FA | |
|---|---|
DigiKey Part Number | 399-ESK475M050AC3FATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK475M050AC3FA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK475M050AC3FA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK475M050AC3AA | KEMET | 2.876 | 399-ESK475M050AC3AA-ND | 0,19000 € | Parametric Equivalent |
| ESK475M050AC3DA | KEMET | 0 | 399-ESK475M050AC3DATB-ND | 0,02264 € | Parametric Equivalent |
| ESK475M050AC3EA | KEMET | 0 | 399-ESK475M050AC3EATB-ND | 0,02112 € | Parametric Equivalent |
| ESK475M050AC3FR | KEMET | 0 | 399-ESK475M050AC3FRTB-ND | 0,02447 € | Parametric Equivalent |
| ESK475M063AC3AA | KEMET | 0 | 399-ESK475M063AC3AA-ND | 0,02160 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02264 € | 452,80 € |
| Unit Price without VAT: | 0,02264 € |
|---|---|
| Unit Price with VAT: | 0,02694 € |














