Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK228M035AM2AA | |
|---|---|
DigiKey Part Number | 399-ESK228M035AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK228M035AM2AA |
Description | 2200 35 VV |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Active | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.339" (34.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 228CKR035M | CORNELL DUBILIER KNOWLES | 4.133 | 1572-1109-ND | 2,01000 € | Parametric Equivalent |
| 228CKS050MQW | CORNELL DUBILIER KNOWLES | 0 | 228CKS050MQW-ND | 1,54000 € | Parametric Equivalent |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | 2,40000 € | Parametric Equivalent |
| 50PK2200MEFCGC16X31.5 | Rubycon | 0 | 50PK2200MEFCGC16X31.5-ND | 0,80988 € | Parametric Equivalent |
| B41821A7228M000 | TDK | 134 | 495-B41821A7228M000-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,39675 € | 952,20 € |
| Unit Price without VAT: | 0,39675 € |
|---|---|
| Unit Price with VAT: | 0,47213 € |








