Direct
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50PK2200MEFCGC16X31.5 | |
|---|---|
DigiKey Part Number | 50PK2200MEFCGC16X31.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50PK2200MEFCGC16X31.5 |
Description | CAP ALUM 2200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PK2200MEFCGC16X31.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.98 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.277 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX2200MEFCGC16X31.5 | Rubycon | 0 | 50PX2200MEFCGC16X31.5-ND | 0,90980 € | Direct |
| 50PK2200MEFC16X31.5 | Rubycon | 98 | 1189-4081-ND | 2,40000 € | Parametric Equivalent |
| MAL203831222E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL203831222E3-ND | 0,00000 € | Direct |
| 228CKS050MQW | CORNELL DUBILIER KNOWLES | 0 | 228CKS050MQW-ND | 1,54000 € | Parametric Equivalent |
| ECA-1HM222 | Panasonic Industry | 3.182 | P5187-ND | 2,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,80988 € | 202,47 € |
| Unit Price without VAT: | 0,80988 € |
|---|---|
| Unit Price with VAT: | 0,96376 € |








