Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK227M160AM2AA | |
|---|---|
DigiKey Part Number | 399-ESK227M160AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M160AM2AA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M160AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 630 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160PK220MEFC16X31.5 | Rubycon | 0 | 1189-1087-ND | 0,88610 € | Parametric Equivalent |
| 200PK220MEFC16X31.5 | Rubycon | 0 | 200PK220MEFC16X31.5-ND | 0,88610 € | Parametric Equivalent |
| 200PK220MEFCGC16X31.5 | Rubycon | 0 | 200PK220MEFCGC16X31.5-ND | 0,84580 € | Parametric Equivalent |
| ECA-2CM221 | Panasonic Industry | 338 | P5327-ND | 1,91000 € | Parametric Equivalent |
| UVK2C221MHD | Nichicon | 256 | 493-12422-ND | 2,49000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,54757 € | 1.314,17 € |
| Unit Price without VAT: | 0,54757 € |
|---|---|
| Unit Price with VAT: | 0,65161 € |





