Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK227M050AH2AA | |
|---|---|
DigiKey Part Number | 399-ESK227M050AH2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK227M050AH2AA |
Description | 220 50V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK227M050AH2EA | KEMET | 0 | 399-ESK227M050AH2EATB-ND | 0,11703 € | Parametric Equivalent |
| ESK227M050AH2ER | KEMET | 0 | 399-ESK227M050AH2ERTB-ND | 0,10975 € | Parametric Equivalent |
| ESK227M063AH2AA | KEMET | 6.026 | 399-ESK227M063AH2AA-ND | 0,56000 € | Parametric Equivalent |
| ESK227M063AH2EA | KEMET | 0 | 399-ESK227M063AH2EATB-ND | 0,12597 € | Parametric Equivalent |
| ECA-1JM221 | Panasonic Industry | 1.965 | P5194-ND | 0,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,10724 € | 643,44 € |
| Unit Price without VAT: | 0,10724 € |
|---|---|
| Unit Price with VAT: | 0,12762 € |






