Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK227M063AH2EA | |
|---|---|
DigiKey Part Number | 399-ESK227M063AH2EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK227M063AH2EA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK227M063AH2EA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 492 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK227M063AH2AA | KEMET | 6.026 | 399-ESK227M063AH2AA-ND | 0,56000 € | Parametric Equivalent |
| ECA-1JM221 | Panasonic Industry | 0 | P5194-ND | 0,61000 € | Parametric Equivalent |
| ECA-1JM221B | Panasonic Industry | 52 | P19539CT-ND | 0,62000 € | Parametric Equivalent |
| UFW1J221MPD | Nichicon | 2.779 | 493-15152-ND | 0,78000 € | Parametric Equivalent |
| UKW1J221MPD | Nichicon | 549 | 493-15501-ND | 1,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,12597 € | 1.763,58 € |
| Unit Price without VAT: | 0,12597 € |
|---|---|
| Unit Price with VAT: | 0,14990 € |





