Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK108M025AH4P4 | |
|---|---|
DigiKey Part Number | 399-ESK108M025AH4P4-ND |
Manufacturer | |
Manufacturer Product Number | ESK108M025AH4P4 |
Description | ESK108M025AH4P4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 760 mA @ 120 Hz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK108M025AH2EA | KEMET | 0 | 399-ESK108M025AH2EATB-ND | 0,15484 € | Parametric Equivalent |
| ESK108M025AH4AA | KEMET | 0 | 399-6603-ND | 0,54000 € | Parametric Equivalent |
| ESK108M025AH4EA | KEMET | 12.863 | 399-6652-1-ND | 0,54000 € | Parametric Equivalent |
| ESK108M025AH4ER | KEMET | 0 | 399-ESK108M025AH4ERTB-ND | 0,13990 € | Parametric Equivalent |
| ESK108M025AH4P9 | KEMET | 0 | 399-ESK108M025AH4P9-ND | 0,16063 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15531 € | 465,93 € |
| Unit Price without VAT: | 0,15531 € |
|---|---|
| Unit Price with VAT: | 0,18482 € |








