Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESK105M350AE3DA | |
|---|---|
DigiKey Part Number | 399-ESK105M350AE3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESK105M350AE3DA |
Description | CAP ALUM RAD 85C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK105M350AE3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 26.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESK105M350AE3AA | KEMET | 29.886 | 399-ESK105M350AE3AA-ND | 0,30000 € | Parametric Equivalent |
| ESK105M400AE3AA | KEMET | 0 | 399-ESK105M400AE3AA-ND | 0,04221 € | Parametric Equivalent |
| ESK105M400AE3EA | KEMET | 0 | 399-ESK105M400AE3EATB-ND | 0,04684 € | Parametric Equivalent |
| 860011373002 | Würth Elektronik | 1.402 | 732-8686-1-ND | 0,20000 € | Parametric Equivalent |
| ECA-2GM010 | Panasonic Industry | 777 | P19462-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04446 € | 177,84 € |
| Unit Price without VAT: | 0,04446 € |
|---|---|
| Unit Price with VAT: | 0,05291 € |







