
ESK105M350AE3AA | |
|---|---|
DigiKey Part Number | 399-ESK105M350AE3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESK105M350AE3AA |
Description | CAP ALUM 1UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESK105M350AE3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19 mA @ 120 Hz |
Packaging Box | Ripple Current @ High Frequency 26.6 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 350 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-2GM010 | Panasonic Industry | 777 | P19462-ND | 0,35000 € | Parametric Equivalent |
| ECA-2VM010 | Panasonic Industry | 2.419 | 10-ECA-2VM010-ND | 0,35000 € | Parametric Equivalent |
| UVK2G010MED1TD | Nichicon | 1.896 | 493-12643-1-ND | 0,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13520 € | 6,76 € |
| 100 | 0,11920 € | 11,92 € |
| 500 | 0,09182 € | 45,91 € |
| 1.000 | 0,08316 € | 83,16 € |
| 2.500 | 0,07389 € | 184,72 € |
| 5.000 | 0,06824 € | 341,20 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

