Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH686M400AM2AA | |
|---|---|
DigiKey Part Number | 399-ESH686M400AM2AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH686M400AM2AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH686M400AM2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 656 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.339" (34.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 686CKE400MKAG | CORNELL DUBILIER KNOWLES | 0 | 686CKE400MKAG-ND | 0,96447 € | Parametric Equivalent |
| EKMQ401ELL680MLN3S | Chemi-Con | 997 | 565-EKMQ401ELL680MLN3S-ND | 3,73000 € | Parametric Equivalent |
| EPAG421ELL680ML30S | Chemi-Con | 0 | EPAG421ELL680ML30S-ND | 1,12000 € | Parametric Equivalent |
| UVY2G680MHD | Nichicon | 219 | 493-12497-ND | 2,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,57773 € | 1.386,55 € |
| Unit Price without VAT: | 0,57773 € |
|---|---|
| Unit Price with VAT: | 0,68750 € |





