
EKMQ401ELL680MLN3S | |
|---|---|
DigiKey Part Number | 565-EKMQ401ELL680MLN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ401ELL680MLN3S |
Description | CAP ALUM 68UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ401ELL680MLN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 432 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,54500 € | 25,45 € |
| 50 | 2,05140 € | 102,57 € |
| 100 | 1,89590 € | 189,59 € |
| 500 | 1,62888 € | 814,44 € |
| 1.000 | 1,54494 € | 1.544,94 € |
| 2.500 | 1,45544 € | 3.638,60 € |
| 5.000 | 1,40096 € | 7.004,80 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

