ESH686M350AN2AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,86854 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 241
Unit Price: 5,53000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 228
Unit Price: 3,77000 €
Datasheet
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH686M350AN2AA

DigiKey Part Number
399-ESH686M350AN2AA-ND
Manufacturer
Manufacturer Product Number
ESH686M350AN2AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH686M350AN2AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
320 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
512 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.496" (38.00mm)
Voltage - Rated
350 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESH686M400AN2AAKEMET0399-ESH686M400AN2AA-ND0,86854 €Parametric Equivalent
EKMQ451ELL680MMP1SChemi-Con241565-EKMQ451ELL680MMP1S-ND5,53000 €Parametric Equivalent
UVY2W680MHDNichicon228493-12504-ND3,77000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.0000,72192 €1.443,84 €
Unit Price without VAT:0,72192 €
Unit Price with VAT:0,85908 €