Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH476M200AL3AA | |
|---|---|
DigiKey Part Number | 399-ESH476M200AL3AA-ND |
Manufacturer | |
Manufacturer Product Number | ESH476M200AL3AA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH476M200AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 352 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 250PX47MEFC12.5X20 | Rubycon | 0 | 1189-250PX47MEFC12.5X20-ND | 0,36774 € | Parametric Equivalent |
| 250PX47MEFCG412.5X20 | Rubycon | 989 | 1189-250PX47MEFCG412.5X20CT-ND | 1,19000 € | Parametric Equivalent |
| 476CKE200M | CORNELL DUBILIER KNOWLES | 0 | 476CKE200M-ND | 0,31385 € | Parametric Equivalent |
| ECA-2DHG470 | Panasonic Industry | 672 | P19452-ND | 1,06000 € | Parametric Equivalent |
| EKMG201ELL470MK20S | Chemi-Con | 43 | 565-1387-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19518 € | 390,36 € |
| Unit Price without VAT: | 0,19518 € |
|---|---|
| Unit Price with VAT: | 0,23226 € |











