
ESH228M035AM7AA | |
|---|---|
DigiKey Part Number | 399-6572-ND |
Manufacturer | |
Manufacturer Product Number | ESH228M035AM7AA |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH228M035AM7AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.37 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.5755 A @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ2200M16X25 | Rubycon | 42.299 | 1189-1296-ND | 1,39000 € | Direct |
| 35ZLQ2200MEFC16X25 | Rubycon | 508 | 1189-3670-ND | 1,91000 € | Direct |
| EKYA350ELL222ML25S | Chemi-Con | 274 | 565-EKYA350ELL222ML25S-ND | 2,63000 € | Direct |
| EKZH350ELL222ML25S | Chemi-Con | 556 | 565-3560-ND | 2,74000 € | Direct |
| UHV1V222MHD | Nichicon | 1.157 | 493-14475-ND | 2,07000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,89500 € | 8,95 € |
| 50 | 0,69140 € | 34,57 € |
| 200 | 0,57360 € | 114,72 € |
| 600 | 0,50668 € | 304,01 € |
| 1.000 | 0,48165 € | 481,65 € |
| 2.600 | 0,44308 € | 1.152,01 € |
| 5.000 | 0,42185 € | 2.109,25 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

