
ESH108M035AL3AA | |
|---|---|
DigiKey Part Number | 399-15682-ND |
Manufacturer | |
Manufacturer Product Number | ESH108M035AL3AA |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESH108M035AL3AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.035 A @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXJ1000M12.5X20 | Rubycon | 3.192 | 1189-1295-ND | 0,86000 € | Upgrade |
| 35ZLH1000MEFC12.5X20 | Rubycon | 29.658 | 1189-1888-ND | 0,97000 € | Upgrade |
| 35ZLQ1000MEFC12.5X20 | Rubycon | 5.828 | 1189-3665-ND | 1,19000 € | Upgrade |
| 35ZLS1000MEFC12.5X20 | Rubycon | 1.358 | 1189-2601-ND | 1,22000 € | Upgrade |
| EEU-FR1V102 | Panasonic Industry | 349 | P14445-ND | 1,42000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,46100 € | 4,61 € |
| 50 | 0,34740 € | 17,37 € |
| 200 | 0,28140 € | 56,28 € |
| 600 | 0,24380 € | 146,28 € |
| 1.000 | 0,22972 € | 229,72 € |
| 2.600 | 0,20802 € | 540,85 € |
| 5.000 | 0,19606 € | 980,30 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

