Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESG226M400AM5EA | |
|---|---|
DigiKey Part Number | 399-ESG226M400AM5EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESG226M400AM5EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1Ohm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESG226M400AM5AA | KEMET | 6.523 | 399-6539-ND | 1,41000 € | Parametric Equivalent |
| ESZ226M400AM5AA | KEMET | 0 | 399-ESZ226M400AM5AA-ND | 0,43738 € | Parametric Equivalent |
| 500LXW22MEFR16X20 | Rubycon | 0 | 1189-500LXW22MEFR16X20-ND | 0,00000 € | Parametric Equivalent |
| UCS2W220MHD1CT | Nichicon | 0 | UCS2W220MHD1CT-ND | 0,50817 € | Parametric Equivalent |
| UCS2W220MHD1CV | Nichicon | 0 | UCS2W220MHD1CV-ND | 0,66312 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 0,35765 € | 751,07 € |
| Unit Price without VAT: | 0,35765 € |
|---|---|
| Unit Price with VAT: | 0,42560 € |





