ESZ226M400AM5AA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,50817 €

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 0,66312 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 387
Unit Price: 2,46000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 804
Unit Price: 2,50000 €
Datasheet
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESZ226M400AM5AA

DigiKey Part Number
399-ESZ226M400AM5AA-ND
Manufacturer
Manufacturer Product Number
ESZ226M400AM5AA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESZ226M400AM5AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
150 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
300 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
500LXW22MEFR16X20Rubycon01189-500LXW22MEFR16X20-ND0,00000 €Parametric Equivalent
UCS2W220MHD1CTNichicon0UCS2W220MHD1CT-ND0,50817 €Parametric Equivalent
UCS2W220MHD1CVNichicon0UCS2W220MHD1CV-ND0,66312 €Parametric Equivalent
ULD2W220MHD6Nichicon387493-17649-ND2,46000 €Parametric Equivalent
ULD2W220MHD6TNNichicon804493-13901-1-ND2,50000 €Parametric Equivalent
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
2.0000,43738 €874,76 €
Unit Price without VAT:0,43738 €
Unit Price with VAT:0,52048 €