Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESE106M035AC3DA | |
|---|---|
DigiKey Part Number | 399-ESE106M035AC3DATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ESE106M035AC3DA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ESE106M035AC3DA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 58 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESC106M035AC3AA | KEMET | 14.080 | 399-6079-ND | 0,25000 € | Parametric Equivalent |
| ESC106M050AC3AA | KEMET | 0 | 399-ESC106M050AC3AA-ND | 0,04214 € | Parametric Equivalent |
| ESC106M050AC3DA | KEMET | 0 | 399-ESC106M050AC3DATB-ND | 0,03842 € | Parametric Equivalent |
| ESC106M050AC3FA | KEMET | 0 | 399-ESC106M050AC3FATB-ND | 0,03842 € | Parametric Equivalent |
| ESE106M035AC3AA | KEMET | 0 | 399-ESE106M035AC3AA-ND | 0,02246 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,03120 € | 187,20 € |
| Unit Price without VAT: | 0,03120 € |
|---|---|
| Unit Price with VAT: | 0,03713 € |











