ESH106M035AC3DA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 14.170
Unit Price: 0,29000 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04958 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04520 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04520 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 43.030
Unit Price: 0,15000 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03455 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 25.541
Unit Price: 0,19000 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03069 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03071 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04631 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,04589 $
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03628 $
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 6.630
Unit Price: 0,26000 $
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 55.935
Unit Price: 0,19000 $
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESH106M035AC3DA

DigiKey Part Number
399-ESH106M035AC3DATB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESH106M035AC3DA
Description
CAP ALUM RAD 105C
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ESH106M035AC3DA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
44 mA @ 120 Hz
Ripple Current @ High Frequency
88 mA @ 10 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
6.0000,03886 $233,16 $
Unit Price without VAT:0,03886 $
Unit Price with VAT:0,04624 $