MFR Recommended



ERP610W471MEF0 | |
|---|---|
cms-digikey-product-number | 399-13590-ND |
cms-manufacturer | KEMET |
cms-manufacturer-product-number | ERP610W471MEF0 |
cms-description | CAP CER 470PF 760VAC RADIAL |
cms-customer-reference | |
cms-detailed-description | 470 pF ±20% 760VAC Ceramic Capacitor Y5U (E) Radial |
Datasheet | Datasheet |
cms-eda-cad-models | ERP610W471MEF0 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight | |
Base Product Number |


