
C722U471MWWDAAWL25 | |
|---|---|
DigiKey Part Number | 399-C722U471MWWDAAWL25-ND |
Manufacturer | |
Manufacturer Product Number | C722U471MWWDAAWL25 |
Description | CAP CER 470PF 760VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.492" (12.50mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,60500 € | 6,05 € |
| 50 | 0,47780 € | 23,89 € |
| 200 | 0,40600 € | 81,20 € |
| 600 | 0,36600 € | 219,60 € |
| 1.000 | 0,35123 € | 351,23 € |
| 2.600 | 0,32868 € | 854,57 € |
| 5.000 | 0,31639 € | 1.581,95 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

