Parametric Equivalent
Parametric Equivalent

ELH478M080AR6AV | |
|---|---|
DigiKey Part Number | 399-ELH478M080AR6AV-ND |
Manufacturer | |
Manufacturer Product Number | ELH478M080AR6AV |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH478M080AR6AV Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.698 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELH478M080AR6AA | KEMET | 0 | 399-ELH478M080AR6AA-ND | 2,64150 € | Parametric Equivalent |
| B41231A0478M060 | TDK | 0 | 495-B41231A0478M060-ND | 3,07069 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,86803 € | 2.241,64 € |
| Unit Price without VAT: | 1,86803 € |
|---|---|
| Unit Price with VAT: | 2,22296 € |



