Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELH187M400AS2AA | |
|---|---|
DigiKey Part Number | 399-ELH187M400AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELH187M400AS2AA |
Description | CAP ALUM SNAP-IN 85C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ELH187M400AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.35 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.9575 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEH506VCC3180M2 | KEMET | 0 | 399-PEH506VCC3180M2-ND | 2,68053 € | Parametric Equivalent |
| 380LX181M420K022 | Cornell Dubilier Knowles | 0 | 380LX181M420K022-ND | 2,33879 € | Parametric Equivalent |
| 380LX181M450K022 | Cornell Dubilier Knowles | 0 | 380LX181M450K022-ND | 2,46134 € | Parametric Equivalent |
| 450USC180MEFC30X30 | Rubycon | 0 | 450USC180MEFC30X30-ND | 2,26860 € | Parametric Equivalent |
| 450USC180MEFCSN30X30 | Rubycon | 0 | 450USC180MEFCSN30X30-ND | 2,57340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,97795 € | 791,18 € |
| Unit Price without VAT: | 1,97795 € |
|---|---|
| Unit Price with VAT: | 2,35376 € |







