Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELG187M400AS2AA | |
|---|---|
DigiKey Part Number | 399-ELG187M400AS2AA-ND |
Manufacturer | |
Manufacturer Product Number | ELG187M400AS2AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELG187M400AS2AA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.305 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD187M400AS2AA | KEMET | 0 | 399-ELD187M400AS2AA-ND | 2,10662 € | Parametric Equivalent |
| PEH532VCC3180M2 | KEMET | 0 | 399-PEH532VCC3180M2-ND | 2,83430 € | Parametric Equivalent |
| PEH532YCC3180M2 | KEMET | 0 | 399-PEH532YCC3180M2-ND | 3,58983 € | Parametric Equivalent |
| 381LQ181M450K022 | Cornell Dubilier Knowles | 0 | 338-3752-ND | 3,63775 € | Parametric Equivalent |
| 381LR181M450K022 | Cornell Dubilier Knowles | 0 | 338-2486-ND | 3,56065 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,08012 € | 2.080,12 € |
| Unit Price without VAT: | 2,08012 € |
|---|---|
| Unit Price with VAT: | 2,47534 € |











