Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELD337M350AS5AA | |
|---|---|
DigiKey Part Number | 399-ELD337M350AS5AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD337M350AS5AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 603mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD337M350AS5AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.46 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.044 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 603mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD337M400AS5AA | KEMET | 0 | 399-ELD337M400AS5AA-ND | 2,50525 € | Parametric Equivalent |
| PEH534VCF3330M2 | KEMET | 0 | 399-PEH534VCF3330M2-ND | 5,12734 € | Parametric Equivalent |
| PEH536UCF3330M2 | KEMET | 0 | 399-PEH536UCF3330M2-ND | 4,48666 € | Parametric Equivalent |
| 381LR331M420K452 | Cornell Dubilier Knowles | 0 | 381LR331M420K452-ND | 5,40478 € | Parametric Equivalent |
| 381LX331M400K452 | Cornell Dubilier Knowles | 41 | 338-2543-ND | 6,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,20752 € | 2.207,52 € |
| Unit Price without VAT: | 2,20752 € |
|---|---|
| Unit Price with VAT: | 2,62695 € |













