Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ELD187M450AS3AA | |
|---|---|
DigiKey Part Number | 399-ELD187M450AS3AA-ND |
Manufacturer | |
Manufacturer Product Number | ELD187M450AS3AA |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.842Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD187M450AS3AA Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.24 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.736 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.842Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 381LX181M450K032 | Cornell Dubilier Knowles | 1.110 | 338-2524-ND | 6,29000 € | Parametric Equivalent |
| B43547B5187M000 | TDK | 319 | B43547B5187M000-ND | 7,69000 € | Parametric Equivalent |
| B43548B6187M060 | TDK | 0 | 495-B43548B6187M060-ND | 3,78866 € | Parametric Equivalent |
| LGN2H181MELB35 | Nichicon | 186 | 493-4354-ND | 7,54000 € | Parametric Equivalent |
| LGX2H181MELB35 | Nichicon | 200 | 493-6767-ND | 7,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,57244 € | 2.572,44 € |
| Unit Price without VAT: | 2,57244 € |
|---|---|
| Unit Price with VAT: | 3,06120 € |









