Parametric Equivalent
Parametric Equivalent

LSK181M2H---3035S | |
|---|---|
DigiKey Part Number | 4403-LSK181M2H---3035S-ND |
Manufacturer | |
Manufacturer Product Number | LSK181M2H---3035S |
Description | CAP ALUM 500V POLAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.106Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 810 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.134 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 1.106Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGX2H181MELB35 | Nichicon | 200 | 493-6767-ND | 7,93000 € | Parametric Equivalent |
| MAL219359181E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219359181E3-ND | 5,10684 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,59038 € | 1.436,15 € |
| Unit Price without VAT: | 3,59038 € |
|---|---|
| Unit Price with VAT: | 4,27255 € |



