Parametric Equivalent

ELD108M200AS5AV | |
|---|---|
DigiKey Part Number | 399-ELD108M200AS5AV-ND |
Manufacturer | |
Manufacturer Product Number | ELD108M200AS5AV |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 mF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELD108M200AS5AV Models |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.248 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELD108M200AS5AA | KEMET | 0 | 399-ELD108M200AS5AA-ND | 2,43830 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,54068 € | 2.540,68 € |
| Unit Price without VAT: | 2,54068 € |
|---|---|
| Unit Price with VAT: | 3,02341 € |


